3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ332V

DigiKey Part Number
P16960TR-ND - Tape & Reel (TR)
P16960CT-ND - Cut Tape (CT)
P16960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ332V
Description
RES SMD 3.3K OHM 5% 1/2W 0805
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,617
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱13.22000₱132.20
25₱10.83800₱270.95
50₱9.50420₱475.21
100₱8.43820₱843.82
250₱7.36040₱1,840.10
500₱6.73986₱3,369.93
1,000₱6.24680₱6,246.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.25052₱26,252.60
10,000₱5.02858₱50,285.80
15,000₱4.92038₱73,805.70
25,000₱4.80306₱120,076.50
35,000₱4.73588₱165,755.80
50,000₱4.67232₱233,616.00
Manufacturers Standard Package