
ERJ-P6WJ393V | |
|---|---|
DigiKey Part Number | P16973TR-ND - Tape & Reel (TR) P16973CT-ND - Cut Tape (CT) P16973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ393V |
Description | RES SMD 39K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ393V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱12.68400 | ₱126.84 |
| 25 | ₱10.43320 | ₱260.83 |
| 50 | ₱9.14680 | ₱457.34 |
| 100 | ₱8.11670 | ₱811.67 |
| 250 | ₱7.08408 | ₱1,771.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.25052 | ₱26,252.60 |

