8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ822V

DigiKey Part Number
P16965TR-ND - Tape & Reel (TR)
P16965CT-ND - Cut Tape (CT)
P16965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ822V
Description
RES SMD 8.2K OHM 5% 1/2W 0805
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ822V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱11.73100₱117.31
25₱9.59960₱239.99
50₱8.38460₱419.23
100₱7.40800₱740.80
250₱6.42424₱1,606.06
500₱5.85614₱2,928.07
1,000₱5.40654₱5,406.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.50877₱22,543.85
10,000₱4.30642₱43,064.20
15,000₱4.20780₱63,117.00
25,000₱4.10083₱102,520.75
35,000₱4.03958₱141,385.30
50,000₱3.98163₱199,081.50
Manufacturers Standard Package