
ERJ-P6WJ822V | |
|---|---|
DigiKey Part Number | P16965TR-ND - Tape & Reel (TR) P16965CT-ND - Cut Tape (CT) P16965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ822V |
Description | RES SMD 8.2K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ822V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱11.73100 | ₱117.31 |
| 25 | ₱9.59960 | ₱239.99 |
| 50 | ₱8.38460 | ₱419.23 |
| 100 | ₱7.40800 | ₱740.80 |
| 250 | ₱6.42424 | ₱1,606.06 |
| 500 | ₱5.85614 | ₱2,928.07 |
| 1,000 | ₱5.40654 | ₱5,406.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.50877 | ₱22,543.85 |
| 10,000 | ₱4.30642 | ₱43,064.20 |
| 15,000 | ₱4.20780 | ₱63,117.00 |
| 25,000 | ₱4.10083 | ₱102,520.75 |
| 35,000 | ₱4.03958 | ₱141,385.30 |
| 50,000 | ₱3.98163 | ₱199,081.50 |

