
ERJ-PA3D1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1000VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1000VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1000V |
Description | RES SMD 100 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.13400 | ₱61.34 |
| 25 | ₱4.85920 | ₱121.48 |
| 50 | ₱4.13280 | ₱206.64 |
| 100 | ₱3.55510 | ₱355.51 |
| 250 | ₱2.97512 | ₱743.78 |
| 500 | ₱2.64164 | ₱1,320.82 |
| 1,000 | ₱2.37902 | ₱2,379.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.88428 | ₱9,421.40 |
| 10,000 | ₱1.76643 | ₱17,664.30 |
| 15,000 | ₱1.70905 | ₱25,635.75 |
| 25,000 | ₱1.64684 | ₱41,171.00 |
| 35,000 | ₱1.61124 | ₱56,393.40 |
| 50,000 | ₱1.57754 | ₱78,877.00 |

