
ERJ-PA3F3600V | |
|---|---|
DigiKey Part Number | P360BYTR-ND - Tape & Reel (TR) P360BYCT-ND - Cut Tape (CT) P360BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F3600V |
Description | RES SMD 360 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F3600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱3.71600 | ₱92.90 |
| 50 | ₱3.13240 | ₱156.62 |
| 100 | ₱2.66780 | ₱266.78 |
| 250 | ₱2.20336 | ₱550.84 |
| 500 | ₱1.93538 | ₱967.69 |
| 1,000 | ₱1.72397 | ₱1,723.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.33380 | ₱6,669.00 |
| 10,000 | ₱1.23936 | ₱12,393.60 |
| 15,000 | ₱1.19334 | ₱17,900.10 |
| 25,000 | ₱1.14350 | ₱28,587.50 |
| 35,000 | ₱1.11498 | ₱39,024.30 |
| 50,000 | ₱1.08800 | ₱54,400.00 |

