
ERJ-PA3F8200V | |
|---|---|
DigiKey Part Number | P820BYTR-ND - Tape & Reel (TR) P820BYCT-ND - Cut Tape (CT) P820BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F8200V |
Description | RES SMD 820 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F8200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.28800 | ₱42.88 |
| 25 | ₱3.35880 | ₱83.97 |
| 50 | ₱2.81080 | ₱140.54 |
| 100 | ₱2.38200 | ₱238.20 |
| 250 | ₱1.95564 | ₱488.91 |
| 500 | ₱1.71028 | ₱855.14 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.16182 | ₱5,809.10 |
| 10,000 | ₱1.07541 | ₱10,754.10 |
| 15,000 | ₱1.03335 | ₱15,500.25 |
| 25,000 | ₱0.98779 | ₱24,694.75 |
| 35,000 | ₱0.96172 | ₱33,660.20 |
| 50,000 | ₱0.93707 | ₱46,853.50 |

