
ERJ-PB3B4702V | |
|---|---|
DigiKey Part Number | P20162TR-ND - Tape & Reel (TR) P20162CT-ND - Cut Tape (CT) P20162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B4702V |
Description | RES SMD 47K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B4702V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.95500 | ₱59.55 |
| 25 | ₱5.02600 | ₱125.65 |
| 50 | ₱4.41860 | ₱220.93 |
| 100 | ₱3.91240 | ₱391.24 |
| 250 | ₱3.34672 | ₱836.68 |
| 500 | ₱2.99418 | ₱1,497.09 |
| 1,000 | ₱2.69345 | ₱2,693.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.15821 | ₱10,791.05 |
| 10,000 | ₱1.98308 | ₱19,830.80 |
| 15,000 | ₱1.89313 | ₱28,396.95 |
| 25,000 | ₱1.79136 | ₱44,784.00 |
| 35,000 | ₱1.73073 | ₱60,575.55 |
| 50,000 | ₱1.67146 | ₱83,573.00 |

