
ERJ-PB6B1502V | |
|---|---|
DigiKey Part Number | P20726TR-ND - Tape & Reel (TR) P20726CT-ND - Cut Tape (CT) P20726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B1502V |
Description | RES SMD 15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B1502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.75400 | ₱87.54 |
| 25 | ₱7.38440 | ₱184.61 |
| 50 | ₱6.52660 | ₱326.33 |
| 100 | ₱5.78830 | ₱578.83 |
| 250 | ₱4.97600 | ₱1,244.00 |
| 500 | ₱4.46744 | ₱2,233.72 |
| 1,000 | ₱4.03511 | ₱4,035.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.26394 | ₱16,319.70 |
| 10,000 | ₱3.01168 | ₱30,116.80 |
| 15,000 | ₱2.88218 | ₱43,232.70 |
| 25,000 | ₱2.73561 | ₱68,390.25 |
| 35,000 | ₱2.64829 | ₱92,690.15 |
| 50,000 | ₱2.56298 | ₱128,149.00 |

