3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B3161V

DigiKey Part Number
P20649TR-ND - Tape & Reel (TR)
P20649CT-ND - Cut Tape (CT)
P20649DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B3161V
Description
RES SMD 3.16K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B3161V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,409
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.75400₱87.54
25₱7.38440₱184.61
50₱6.52660₱326.33
100₱5.78830₱578.83
250₱4.97600₱1,244.00
500₱4.46744₱2,233.72
1,000₱4.03511₱4,035.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.26394₱16,319.70
10,000₱3.01168₱30,116.80
15,000₱2.88218₱43,232.70
25,000₱2.73561₱68,390.25
35,000₱2.64829₱92,690.15
50,000₱2.56298₱128,149.00
Manufacturers Standard Package