
ERJ-PB6B6341V | |
|---|---|
DigiKey Part Number | P20686TR-ND - Tape & Reel (TR) P20686CT-ND - Cut Tape (CT) P20686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B6341V |
Description | RES SMD 6.34K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B6341V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.09900 | ₱80.99 |
| 25 | ₱6.83640 | ₱170.91 |
| 50 | ₱6.02640 | ₱301.32 |
| 100 | ₱5.33570 | ₱533.57 |
| 250 | ₱4.58536 | ₱1,146.34 |
| 500 | ₱4.11372 | ₱2,056.86 |
| 1,000 | ₱3.71235 | ₱3,712.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.99691 | ₱14,984.55 |
| 10,000 | ₱2.76300 | ₱27,630.00 |
| 15,000 | ₱2.64283 | ₱39,642.45 |
| 25,000 | ₱2.50689 | ₱62,672.25 |
| 35,000 | ₱2.42588 | ₱84,905.80 |
| 50,000 | ₱2.34671 | ₱117,335.50 |

