Parametric Equivalent

ERJ-PB6D1402V | |
|---|---|
DigiKey Part Number | P21148TR-ND - Tape & Reel (TR) P21148CT-ND - Cut Tape (CT) P21148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1402V |
Description | RES SMD 14K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1402V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱5.43080 | ₱135.77 |
| 50 | ₱4.78780 | ₱239.39 |
| 100 | ₱4.23400 | ₱423.40 |
| 250 | ₱3.62540 | ₱906.35 |
| 500 | ₱3.24548 | ₱1,622.74 |
| 1,000 | ₱2.92271 | ₱2,922.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.34639 | ₱11,731.95 |
| 10,000 | ₱2.15785 | ₱21,578.50 |
| 15,000 | ₱2.06099 | ₱30,914.85 |
| 25,000 | ₱1.95141 | ₱48,785.25 |
| 35,000 | ₱1.88610 | ₱66,013.50 |
| 50,000 | ₱1.82231 | ₱91,115.50 |


