51.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D5112V

DigiKey Part Number
P21214TR-ND - Tape & Reel (TR)
P21214CT-ND - Cut Tape (CT)
P21214DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D5112V
Description
RES SMD 51.1K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D5112V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,866
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.49100₱64.91
25₱5.43080₱135.77
50₱4.78780₱239.39
100₱4.23400₱423.40
250₱3.62540₱906.35
500₱3.24548₱1,622.74
1,000₱2.92271₱2,922.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.34639₱11,731.95
10,000₱2.15785₱21,578.50
15,000₱2.06099₱30,914.85
25,000₱1.95141₱48,785.25
35,000₱1.88610₱66,013.50
50,000₱1.82231₱91,115.50
Manufacturers Standard Package