Parametric Equivalent

ERJ-PC3B3002V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B3002VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B3002VCT-ND - Cut Tape (CT) 10-ERJ-PC3B3002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B3002V |
Description | RES SMD 30K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.13400 | ₱61.34 |
| 25 | ₱5.14520 | ₱128.63 |
| 50 | ₱4.52580 | ₱226.29 |
| 100 | ₱4.00180 | ₱400.18 |
| 250 | ₱3.42532 | ₱856.33 |
| 500 | ₱3.06564 | ₱1,532.82 |
| 1,000 | ₱2.75895 | ₱2,758.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.25742 | ₱11,287.10 |
| 10,000 | ₱2.07526 | ₱20,752.60 |
| 15,000 | ₱1.98167 | ₱29,725.05 |
| 25,000 | ₱1.87575 | ₱46,893.75 |
| 35,000 | ₱1.81265 | ₱63,442.75 |
| 50,000 | ₱1.75100 | ₱87,550.00 |
| 60,000 | ₱1.72142 | ₱103,285.20 |
| 120,000 | ₱1.61993 | ₱194,391.60 |
| 125,000 | ₱1.61445 | ₱201,806.25 |


