140 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F1403V

DigiKey Part Number
10-ERJ-S03F1403VTR-ND - Tape & Reel (TR)
10-ERJ-S03F1403VCT-ND - Cut Tape (CT)
10-ERJ-S03F1403VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F1403V
Description
RES 140K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F1403V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.20600₱72.06
25₱5.74080₱143.52
50₱4.91880₱245.94
100₱4.25780₱425.78
250₱3.59920₱899.80
500₱3.21808₱1,609.04
1,000₱2.91676₱2,916.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.34282₱11,714.10
10,000₱2.20764₱22,076.40
15,000₱2.14182₱32,127.30
25,000₱2.07041₱51,760.25
35,000₱2.02955₱71,034.25
50,000₱1.99090₱99,545.00
Manufacturers Standard Package