ERJ-S03F2321V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 49,887
Unit Price: ₱5.96000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.39089
Datasheet

Similar


YAGEO
In Stock: 6,307
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 122,962
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 37,260
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27944
Datasheet

Similar


Vishay Dale
In Stock: 5,817
Unit Price: ₱9.53000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.09203
Datasheet

Similar


YAGEO
In Stock: 49,457
Unit Price: ₱5.96000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.51182
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.17299
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,079,881
Unit Price: ₱5.96000
Datasheet
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F2321V

DigiKey Part Number
ERJ-S03F2321V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F2321V
Description
RES 2.32K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F2321V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.34282₱11,714.10
Manufacturers Standard Package