
ERJ-S03F47R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F47R0VTR-ND - Tape & Reel (TR) 10-ERJ-S03F47R0VCT-ND - Cut Tape (CT) 10-ERJ-S03F47R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F47R0V |
Description | RES 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F47R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.20600 | ₱72.06 |
| 25 | ₱5.74080 | ₱143.52 |
| 50 | ₱4.91880 | ₱245.94 |
| 100 | ₱4.25780 | ₱425.78 |
| 250 | ₱3.59920 | ₱899.80 |
| 500 | ₱3.21808 | ₱1,609.04 |
| 1,000 | ₱2.91676 | ₱2,916.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.34282 | ₱11,714.10 |
| 10,000 | ₱2.20764 | ₱22,076.40 |
| 15,000 | ₱2.14182 | ₱32,127.30 |
| 25,000 | ₱2.07041 | ₱51,760.25 |
| 35,000 | ₱2.02955 | ₱71,034.25 |
| 50,000 | ₱1.99090 | ₱99,545.00 |

