
ERJ-S060R00V | |
|---|---|
DigiKey Part Number | 10-ERJ-S060R00VTR-ND - Tape & Reel (TR) 10-ERJ-S060R00VCT-ND - Cut Tape (CT) 10-ERJ-S060R00VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S060R00V |
Description | RES 0 OHM JUMPER - 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S060R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱6.96700 | ₱69.67 |
| 25 | ₱5.57400 | ₱139.35 |
| 50 | ₱4.75200 | ₱237.60 |
| 100 | ₱4.11490 | ₱411.49 |
| 250 | ₱3.47056 | ₱867.64 |
| 500 | ₱3.10018 | ₱1,550.09 |
| 1,000 | ₱2.80600 | ₱2,806.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.24801 | ₱11,240.05 |
| 10,000 | ₱2.11635 | ₱21,163.50 |
| 15,000 | ₱2.05217 | ₱30,782.55 |
| 25,000 | ₱1.98263 | ₱49,565.75 |
| 35,000 | ₱1.94281 | ₱67,998.35 |
| 50,000 | ₱1.90515 | ₱95,257.50 |

