ERJ-S06F1692V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 57,781
Unit Price: ₱0.99000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.06531
Datasheet

Similar


YAGEO
In Stock: 9,840
Unit Price: ₱0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.11670
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.66525
Datasheet

Similar


Bourns Inc.
In Stock: 27,548
Unit Price: ₱0.82000
Datasheet

Similar


Vishay Dale
In Stock: 14,998
Unit Price: ₱0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.25575
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.06145
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.06145
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.18138
Datasheet

Similar


Vishay Dale
In Stock: 2,225
Unit Price: ₱1.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.12729
Datasheet

Similar


YAGEO
In Stock: 31,204
Unit Price: ₱0.82000
Datasheet
16.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1692V

DigiKey Part Number
ERJ-S06F1692V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F1692V
Description
RES 16.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1692V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.18211₱15,910.55
Manufacturers Standard Package