
ERJ-S06F3301V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F3301VTR-ND - Tape & Reel (TR) 10-ERJ-S06F3301VCT-ND - Cut Tape (CT) 10-ERJ-S06F3301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F3301V |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F3301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.05200 | ₱90.52 |
| 25 | ₱7.28880 | ₱182.22 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.50840 | ₱550.84 |
| 250 | ₱4.71396 | ₱1,178.49 |
| 500 | ₱4.25426 | ₱2,127.13 |
| 1,000 | ₱3.88981 | ₱3,889.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.18211 | ₱15,910.55 |
| 10,000 | ₱3.01859 | ₱30,185.90 |
| 15,000 | ₱2.93895 | ₱44,084.25 |
| 25,000 | ₱2.85256 | ₱71,314.00 |
| 35,000 | ₱2.80312 | ₱98,109.20 |
| 50,000 | ₱2.75632 | ₱137,816.00 |

