ERJ-S06F9092V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2
Unit Price: ₱7.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.47307
Datasheet

Similar


YAGEO
In Stock: 4,794
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱4.81855
Datasheet

Similar


Bourns Inc.
In Stock: 14,706
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 15,750
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 22,070
Unit Price: ₱12.51000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.44508
Datasheet

Similar


Vishay Dale
In Stock: 4,182
Unit Price: ₱9.53000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱1.17766
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.90969
Datasheet

Similar


YAGEO
In Stock: 2,611
Unit Price: ₱5.96000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.88633
Datasheet
90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F9092V

DigiKey Part Number
ERJ-S06F9092V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F9092V
Description
RES 90.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F9092V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.18211₱15,910.55
Manufacturers Standard Package