ERJ-S08J514V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 67,398
Unit Price: ₱0.15000
Datasheet

Similar


Panasonic Industry
In Stock: 132,902
Unit Price: ₱0.17000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱0.03230
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱0.02254
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00749
Datasheet

Similar


Vishay Dale
In Stock: 9,932
Unit Price: ₱0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.05282
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.00840
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.00840
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.02268
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,464
Unit Price: ₱0.10000
Datasheet

Similar


YAGEO
In Stock: 329
Unit Price: ₱0.25000
Datasheet

Similar


YAGEO
In Stock: 9,600
Unit Price: ₱0.10000
Datasheet
510 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J514V

DigiKey Part Number
ERJ-S08J514V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J514V
Description
RES 510K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J514V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.31082₱21,554.10
Manufacturers Standard Package