0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S140R00U

DigiKey Part Number
10-ERJ-S140R00UTR-ND - Tape & Reel (TR)
10-ERJ-S140R00UCT-ND - Cut Tape (CT)
10-ERJ-S140R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S140R00U
Description
RES 0 OHM JUMPER - 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S140R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱13.10100₱131.01
25₱10.79040₱269.76
50₱9.44460₱472.23
100₱8.39060₱839.06
250₱7.31752₱1,829.38
500₱6.69818₱3,349.09
1,000₱6.20630₱6,206.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.21491₱26,074.55
10,000₱4.99392₱49,939.20
15,000₱4.88616₱73,292.40
25,000₱4.76934₱119,233.50
35,000₱4.70243₱164,585.05
50,000₱4.63912₱231,956.00
Manufacturers Standard Package