ERJ-S1DF2941U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.53743
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱2.46984
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱5.86419
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.24280
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱2.19561
Datasheet
2.94 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF2941U

DigiKey Part Number
ERJ-S1DF2941U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF2941U
Description
RES 2.94K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF2941U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-072K94LYAGEO0AC2010FK-072K94L-ND₱2.53743Similar
CRCW20102K94FKEFVishay Dale0CRCW20102K94FKEF-ND₱2.46984Similar
CRCW20102K94FKTFVishay Dale0CRCW20102K94FKTF-ND₱5.86419Similar
RC2010FK-072K94LYAGEO0RC2010FK-072K94L-ND₱2.24280Similar
RMCF2010FT2K94Stackpole Electronics Inc0RMCF2010FT2K94-ND₱2.19561Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.82078₱44,103.90
Manufacturers Standard Package