ERJ-S1TF1000U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10,090
Unit Price: ₱0.80000
Datasheet

Direct


Bourns Inc.
In Stock: 1,863
Unit Price: ₱0.31000
Datasheet

Upgrade


Bourns Inc.
In Stock: 72
Unit Price: ₱0.77000
Datasheet

Similar


YAGEO
In Stock: 17,689
Unit Price: ₱0.39000
Datasheet

Similar


Vishay Dale
In Stock: 56,370
Unit Price: ₱0.28000
Datasheet

Similar


Vishay Dale
In Stock: 5,067
Unit Price: ₱0.75000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.05258
Datasheet

Similar


Vishay Dale
In Stock: 866
Unit Price: ₱0.53000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.13477
Datasheet

Similar


Bourns Inc.
In Stock: 216,102
Unit Price: ₱0.47000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.08342
Datasheet

Similar


YAGEO
In Stock: 26,611
Unit Price: ₱0.30000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 18,078
Unit Price: ₱0.93000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 28,737
Unit Price: ₱0.25000
Datasheet
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF1000U

DigiKey Part Number
ERJ-S1TF1000U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF1000U
Description
RES 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF1000U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF1000UPanasonic Industry10,090PT100AFCT-ND₱0.80000Similar
CR2512-FX-1000ELFBourns Inc.1,863118-CR2512-FX-1000ELFCT-ND₱0.31000Direct
CRM2512AFX-1000ELFBourns Inc.72CRM2512AFX-1000ELFCT-ND₱0.77000Upgrade
AC2512FK-07100RLYAGEO17,689YAG4032CT-ND₱0.39000Similar
CRCW2512100RFKEGVishay Dale56,370541-100AFCT-ND₱0.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱15.00690₱60,027.60
Manufacturers Standard Package