ERJ-S1TF1500U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3,310
Unit Price: ₱47.64000
Datasheet

Direct


Bourns Inc.
In Stock: 3,911
Unit Price: ₱18.46000
Datasheet

Similar


YAGEO
In Stock: 4,719
Unit Price: ₱23.22000
Datasheet

Similar


Vishay Dale
In Stock: 17,810
Unit Price: ₱16.67000
Datasheet

Similar


Vishay Dale
In Stock: 12,635
Unit Price: ₱33.35000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱3.13114
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱8.80566
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱7.97300
Datasheet

Similar


Bourns Inc.
In Stock: 22,347
Unit Price: ₱32.75000
Datasheet

Similar


YAGEO
In Stock: 15,864
Unit Price: ₱17.87000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6,710
Unit Price: ₱55.38000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 21,266
Unit Price: ₱14.89000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱10.93993
Datasheet
150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF1500U

DigiKey Part Number
ERJ-S1TF1500U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF1500U
Description
RES 150 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF1500U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱15.00690₱60,027.60
Manufacturers Standard Package