220 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J221V

DigiKey Part Number
10-ERJ-T06J221VTR-ND - Tape & Reel (TR)
10-ERJ-T06J221VCT-ND - Cut Tape (CT)
10-ERJ-T06J221VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T06J221V
Description
RES SMD 220 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J221V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,663
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱5.89500₱58.95
25₱4.66880₱116.72
50₱3.95420₱197.71
100₱3.40030₱340.03
250₱2.84172₱710.43
500₱2.51896₱1,259.48
1,000₱2.26469₱2,264.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.78745₱8,937.25
10,000₱1.67347₱16,734.70
15,000₱1.61797₱24,269.55
25,000₱1.55780₱38,945.00
35,000₱1.52337₱53,317.95
50,000₱1.49081₱74,540.50
Manufacturers Standard Package