510 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J511V

DigiKey Part Number
10-ERJ-T06J511VTR-ND - Tape & Reel (TR)
10-ERJ-T06J511VCT-ND - Cut Tape (CT)
10-ERJ-T06J511VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T06J511V
Description
RES SMD 510 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J511V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,624
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.28000₱12.28
10₱6.07800₱60.78
25₱4.81280₱120.32
50₱4.07620₱203.81
100₱3.50540₱350.54
250₱2.92952₱732.38
500₱2.59680₱1,298.40
1,000₱2.33466₱2,334.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.84268₱9,213.40
10,000₱1.72518₱17,251.80
15,000₱1.66797₱25,019.55
25,000₱1.60594₱40,148.50
35,000₱1.57044₱54,965.40
50,000₱1.53687₱76,843.50
Manufacturers Standard Package