Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ERJ-T08J103V | |
|---|---|
DigiKey Part Number | 10-ERJ-T08J103VTR-ND - Tape & Reel (TR) 10-ERJ-T08J103VCT-ND - Cut Tape (CT) 10-ERJ-T08J103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J103V |
Description | RES SMD 10K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J103V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J103V | Panasonic Industry | 10,811 | P10KALCT-ND | ₱10.12000 | Direct |
| CRCW120610K0JNEAHP | Vishay Dale | 23,658 | 541-10KUACT-ND | ₱16.08000 | Upgrade |
| CRM1206AJW-103ELF | Bourns Inc. | 4,517 | CRM1206AJW-103ELFCT-ND | ₱11.91000 | Upgrade |
| PCR1206-10KJ1 | Riedon products by Bourns | 0 | 696-1392-1-ND | ₱0.00000 | Upgrade |
| RPC1206JT10K0 | Stackpole Electronics Inc | 0 | RPC1206JT10K0-ND | ₱1.96062 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.55100 | ₱65.51 |
| 25 | ₱5.16880 | ₱129.22 |
| 50 | ₱4.40680 | ₱220.34 |
| 100 | ₱3.80520 | ₱380.52 |
| 250 | ₱3.19904 | ₱799.76 |
| 500 | ₱2.84888 | ₱1,424.44 |
| 1,000 | ₱2.57137 | ₱2,571.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.04781 | ₱10,239.05 |
| 10,000 | ₱1.92358 | ₱19,235.80 |
| 15,000 | ₱1.86308 | ₱27,946.20 |
| 25,000 | ₱1.79753 | ₱44,938.25 |
| 35,000 | ₱1.75997 | ₱61,598.95 |
| 50,000 | ₱1.72447 | ₱86,223.50 |








