
ERJ-T14J100U | |
|---|---|
DigiKey Part Number | 10-ERJ-T14J100UTR-ND - Tape & Reel (TR) 10-ERJ-T14J100UCT-ND - Cut Tape (CT) 10-ERJ-T14J100UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J100U |
Description | RES SMD 10 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J100U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱7.92000 | ₱79.20 |
| 25 | ₱6.36000 | ₱159.00 |
| 50 | ₱5.46660 | ₱273.33 |
| 100 | ₱4.75800 | ₱475.80 |
| 250 | ₱4.03988 | ₱1,009.97 |
| 500 | ₱3.62660 | ₱1,813.30 |
| 1,000 | ₱3.29967 | ₱3,299.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.67189 | ₱13,359.45 |
| 10,000 | ₱2.52510 | ₱25,251.00 |
| 15,000 | ₱2.45362 | ₱36,804.30 |
| 25,000 | ₱2.37614 | ₱59,403.50 |
| 35,000 | ₱2.33179 | ₱81,612.65 |
| 50,000 | ₱2.28982 | ₱114,491.00 |

