2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J222U

DigiKey Part Number
10-ERJ-T14J222UTR-ND - Tape & Reel (TR)
10-ERJ-T14J222UCT-ND - Cut Tape (CT)
10-ERJ-T14J222UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J222U
Description
RES SMD 2.2K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J222U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,195
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱7.92000₱79.20
25₱6.36000₱159.00
50₱5.46660₱273.33
100₱4.75800₱475.80
250₱4.03988₱1,009.97
500₱3.62660₱1,813.30
1,000₱3.29967₱3,299.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.67189₱13,359.45
10,000₱2.52510₱25,251.00
15,000₱2.45362₱36,804.30
25,000₱2.37614₱59,403.50
35,000₱2.33179₱81,612.65
50,000₱2.28982₱114,491.00
Manufacturers Standard Package