330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F3300X

DigiKey Part Number
10-ERJ-U02F3300XTR-ND - Tape & Reel (TR)
10-ERJ-U02F3300XCT-ND - Cut Tape (CT)
10-ERJ-U02F3300XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F3300X
Description
RES 330 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F3300X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,083
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱3.93000₱39.30
25₱3.02520₱75.63
50₱2.52500₱126.25
100₱2.13780₱213.78
250₱1.74364₱435.91
500₱1.51852₱759.26
1,000₱1.34107₱1,341.07
5,000₱1.05761₱5,288.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.93845₱9,384.50
20,000₱0.87547₱17,509.40
30,000₱0.84482₱25,344.60
50,000₱0.81160₱40,580.00
70,000₱0.79259₱55,481.30
100,000₱0.77460₱77,460.00
Manufacturers Standard Package