
ERJ-U02F5600X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F5600XTR-ND - Tape & Reel (TR) 10-ERJ-U02F5600XCT-ND - Cut Tape (CT) 10-ERJ-U02F5600XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F5600X |
Description | RES 560 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F5600X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.02520 | ₱75.63 |
| 50 | ₱2.52500 | ₱126.25 |
| 100 | ₱2.13780 | ₱213.78 |
| 250 | ₱1.74364 | ₱435.91 |
| 500 | ₱1.51852 | ₱759.26 |
| 1,000 | ₱1.34107 | ₱1,341.07 |
| 5,000 | ₱1.05761 | ₱5,288.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.93845 | ₱9,384.50 |
| 20,000 | ₱0.87547 | ₱17,509.40 |
| 30,000 | ₱0.84482 | ₱25,344.60 |
| 50,000 | ₱0.81160 | ₱40,580.00 |
| 70,000 | ₱0.79259 | ₱55,481.30 |
| 100,000 | ₱0.77460 | ₱77,460.00 |

