
ERJ-U02J113X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J113XTR-ND - Tape & Reel (TR) 10-ERJ-U02J113XCT-ND - Cut Tape (CT) 10-ERJ-U02J113XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J113X |
Description | RES 11K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J113X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.74872 | ₱7,487.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.21600 | ₱32.16 |
| 25 | ₱2.47720 | ₱61.93 |
| 50 | ₱2.04860 | ₱102.43 |
| 100 | ₱1.72100 | ₱172.10 |
| 250 | ₱1.38872 | ₱347.18 |
| 500 | ₱1.20172 | ₱600.86 |
| 1,000 | ₱1.05344 | ₱1,053.44 |
| 5,000 | ₱0.81726 | ₱4,086.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.72700 | ₱86.35 |
| 100 | ₱1.45300 | ₱145.30 |
| 500 | ₱1.00878 | ₱504.39 |
| 1,000 | ₱0.87658 | ₱876.58 |
| 5,000 | ₱0.66065 | ₱3,303.25 |

