15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J150X

DigiKey Part Number
10-ERJ-U02J150XTR-ND - Tape & Reel (TR)
10-ERJ-U02J150XCT-ND - Cut Tape (CT)
10-ERJ-U02J150XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J150X
Description
RES 15 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J150X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,138
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱2.97800₱29.78
25₱2.28680₱57.17
50₱1.88180₱94.09
100₱1.57210₱157.21
250₱1.26248₱315.62
500₱1.08500₱542.50
1,000₱0.94625₱946.25
5,000₱0.72520₱3,626.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.63617₱6,361.70
20,000₱0.58725₱11,745.00
30,000₱0.56342₱16,902.60
50,000₱0.53761₱26,880.50
70,000₱0.52284₱36,598.80
100,000₱0.50888₱50,888.00
Manufacturers Standard Package