220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J224X

DigiKey Part Number
10-ERJ-U02J224XTR-ND - Tape & Reel (TR)
10-ERJ-U02J224XCT-ND - Cut Tape (CT)
10-ERJ-U02J224XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J224X
Description
RES 220K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J224X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,373
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.74872₱7,487.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.21600₱32.16
25₱2.47720₱61.93
50₱2.04860₱102.43
100₱1.72100₱172.10
250₱1.38872₱347.18
500₱1.20172₱600.86
1,000₱1.05344₱1,053.44
5,000₱0.81726₱4,086.30
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.68000₱26.80
50₱1.72700₱86.35
100₱1.45300₱145.30
500₱1.00878₱504.39
1,000₱0.87658₱876.58
5,000₱0.66065₱3,303.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.