
ERJ-U03F1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1003VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1003VCT-ND - Cut Tape (CT) 10-ERJ-U03F1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1003V |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1003V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03F1003V | Panasonic Industry | 4,635 | 10-ERJ-S03F1003VCT-ND | ₱13.70000 | Parametric Equivalent |
| ERJ-U3RD1003V | Panasonic Industry | 983 | 10-ERJ-U3RD1003VCT-ND | ₱13.10000 | Parametric Equivalent |
| RCA0603100KFKEA | Vishay Dale | 114,259 | 541-2209-1-ND | ₱5.96000 | Direct |
| AF0603FR-07100KL | YAGEO | 31,799 | 13-AF0603FR-07100KLCT-ND | ₱5.96000 | Parametric Equivalent |
| CAS06F1003CT | Cal-Chip Electronics, Inc. | 4,900 | 4713-CAS06F1003CT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.23960 | ₱80.99 |
| 50 | ₱2.71540 | ₱135.77 |
| 100 | ₱2.29860 | ₱229.86 |
| 250 | ₱1.88180 | ₱470.45 |
| 500 | ₱1.64238 | ₱821.19 |
| 1,000 | ₱1.45421 | ₱1,454.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.11061 | ₱5,553.05 |
| 10,000 | ₱1.02670 | ₱10,267.00 |
| 15,000 | ₱0.98587 | ₱14,788.05 |
| 25,000 | ₱0.94165 | ₱23,541.25 |
| 35,000 | ₱0.91632 | ₱32,071.20 |
| 50,000 | ₱0.89239 | ₱44,619.50 |

