
ERJ-U03F24R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F24R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F24R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F24R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F24R0V |
Description | RES 24 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F24R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱3.64440 | ₱91.11 |
| 50 | ₱3.06080 | ₱153.04 |
| 100 | ₱2.60230 | ₱260.23 |
| 250 | ₱2.14620 | ₱536.55 |
| 500 | ₱1.88298 | ₱941.49 |
| 1,000 | ₱1.67514 | ₱1,675.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.29366 | ₱6,468.30 |
| 10,000 | ₱1.20100 | ₱12,010.00 |
| 15,000 | ₱1.15591 | ₱17,338.65 |
| 25,000 | ₱1.10703 | ₱27,675.75 |
| 35,000 | ₱1.07906 | ₱37,767.10 |
| 50,000 | ₱1.05261 | ₱52,630.50 |

