
ERJ-U03F47R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F47R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F47R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F47R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F47R0V |
Description | RES 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F47R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.23960 | ₱80.99 |
| 50 | ₱2.71540 | ₱135.77 |
| 100 | ₱2.29860 | ₱229.86 |
| 250 | ₱1.88180 | ₱470.45 |
| 500 | ₱1.64238 | ₱821.19 |
| 1,000 | ₱1.45421 | ₱1,454.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.11061 | ₱5,553.05 |
| 10,000 | ₱1.02670 | ₱10,267.00 |
| 15,000 | ₱0.98587 | ₱14,788.05 |
| 25,000 | ₱0.94165 | ₱23,541.25 |
| 35,000 | ₱0.91632 | ₱32,071.20 |
| 50,000 | ₱0.89239 | ₱44,619.50 |

