5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F5R10V

DigiKey Part Number
10-ERJ-U03F5R10VTR-ND - Tape & Reel (TR)
10-ERJ-U03F5R10VCT-ND - Cut Tape (CT)
10-ERJ-U03F5R10VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F5R10V
Description
RES 5.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F5R10V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱4.64500₱46.45
25₱3.64440₱91.11
50₱3.06080₱153.04
100₱2.60230₱260.23
250₱2.14620₱536.55
500₱1.88298₱941.49
1,000₱1.67514₱1,675.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.29366₱6,468.30
10,000₱1.20100₱12,010.00
15,000₱1.15591₱17,338.65
25,000₱1.10703₱27,675.75
35,000₱1.07906₱37,767.10
50,000₱1.05261₱52,630.50
Manufacturers Standard Package