ERJ-U03J1R0V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 19,649
Unit Price: ₱9.53000
Datasheet
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J1R0V

DigiKey Part Number
10-ERJ-U03J1R0VTR-ND - Tape & Reel (TR)
10-ERJ-U03J1R0VCT-ND - Cut Tape (CT)
10-ERJ-U03J1R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J1R0V
Description
RES 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J1R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱3.63300₱36.33
25₱2.81080₱70.27
50₱2.34620₱117.31
100₱1.97110₱197.11
250₱1.60548₱401.37
500₱1.39228₱696.14
1,000₱1.22554₱1,225.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.92350₱4,617.50
10,000₱0.84918₱8,491.80
15,000₱0.81302₱12,195.30
25,000₱0.77384₱19,346.00
35,000₱0.75144₱26,300.40
50,000₱0.73025₱36,512.50
Manufacturers Standard Package