
ERJ-U03J472V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J472VTR-ND - Tape & Reel (TR) 10-ERJ-U03J472VCT-ND - Cut Tape (CT) 10-ERJ-U03J472VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J472V |
Description | RES 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.27500 | ₱32.75 |
| 25 | ₱2.52480 | ₱63.12 |
| 50 | ₱2.09620 | ₱104.81 |
| 100 | ₱1.75080 | ₱175.08 |
| 250 | ₱1.41728 | ₱354.32 |
| 500 | ₱1.22434 | ₱612.17 |
| 1,000 | ₱1.07190 | ₱1,071.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.79892 | ₱3,994.60 |
| 10,000 | ₱0.73145 | ₱7,314.50 |
| 15,000 | ₱0.69864 | ₱10,479.60 |
| 25,000 | ₱0.66308 | ₱16,577.00 |
| 35,000 | ₱0.64271 | ₱22,494.85 |
| 50,000 | ₱0.62349 | ₱31,174.50 |

