
ERJ-U06J123V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J123VTR-ND - Tape & Reel (TR) 10-ERJ-U06J123VCT-ND - Cut Tape (CT) 10-ERJ-U06J123VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J123V |
Description | RES 12K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J123V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.10900 | ₱41.09 |
| 25 | ₱3.16800 | ₱79.20 |
| 50 | ₱2.65600 | ₱132.80 |
| 100 | ₱2.24500 | ₱224.50 |
| 250 | ₱1.83652 | ₱459.13 |
| 500 | ₱1.60190 | ₱800.95 |
| 1,000 | ₱1.41669 | ₱1,416.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.07976 | ₱5,398.80 |
| 10,000 | ₱0.99740 | ₱9,974.00 |
| 15,000 | ₱0.95729 | ₱14,359.35 |
| 25,000 | ₱0.91385 | ₱22,846.25 |
| 35,000 | ₱0.88901 | ₱31,115.35 |
| 50,000 | ₱0.86552 | ₱43,276.00 |

