
ERJ-U08F1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1202VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1202VCT-ND - Cut Tape (CT) 10-ERJ-U08F1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1202V |
Description | RES 12K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.26500 | ₱72.65 |
| 25 | ₱5.81200 | ₱145.30 |
| 50 | ₱4.96640 | ₱248.32 |
| 100 | ₱4.30550 | ₱430.55 |
| 250 | ₱3.63732 | ₱909.33 |
| 500 | ₱3.25382 | ₱1,626.91 |
| 1,000 | ₱2.95011 | ₱2,950.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.37116 | ₱11,855.80 |
| 10,000 | ₱2.23497 | ₱22,349.70 |
| 15,000 | ₱2.16865 | ₱32,529.75 |
| 25,000 | ₱2.09671 | ₱52,417.75 |
| 35,000 | ₱2.05555 | ₱71,944.25 |
| 50,000 | ₱2.01660 | ₱100,830.00 |

