180 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J184V

DigiKey Part Number
10-ERJ-U08J184VTR-ND - Tape & Reel (TR)
10-ERJ-U08J184VCT-ND - Cut Tape (CT)
10-ERJ-U08J184VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J184V
Description
RES 180K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J184V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.53800₱55.38
25₱4.35920₱108.98
50₱3.68020₱184.01
100₱3.15020₱315.02
250₱2.62260₱655.65
500₱2.32006₱1,160.03
1,000₱2.07949₱2,079.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.63131₱8,156.55
10,000₱1.52383₱15,238.30
15,000₱1.47140₱22,071.00
25,000₱1.41467₱35,366.75
35,000₱1.38219₱48,376.65
50,000₱1.35148₱67,574.00
Manufacturers Standard Package