
ERJ-U08J3R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J3R0VTR-ND - Tape & Reel (TR) 10-ERJ-U08J3R0VCT-ND - Cut Tape (CT) 10-ERJ-U08J3R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J3R0V |
Description | RES 3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J3R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.53800 | ₱55.38 |
| 25 | ₱4.35920 | ₱108.98 |
| 50 | ₱3.68020 | ₱184.01 |
| 100 | ₱3.15020 | ₱315.02 |
| 250 | ₱2.62260 | ₱655.65 |
| 500 | ₱2.32006 | ₱1,160.03 |
| 1,000 | ₱2.07949 | ₱2,079.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.63131 | ₱8,156.55 |
| 10,000 | ₱1.52383 | ₱15,238.30 |
| 15,000 | ₱1.47140 | ₱22,071.00 |
| 25,000 | ₱1.41467 | ₱35,366.75 |
| 35,000 | ₱1.38219 | ₱48,376.65 |
| 50,000 | ₱1.35148 | ₱67,574.00 |

