0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U140R00U

DigiKey Part Number
10-ERJ-U140R00UTR-ND - Tape & Reel (TR)
10-ERJ-U140R00UCT-ND - Cut Tape (CT)
10-ERJ-U140R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U140R00U
Description
RES 0 OHM JUMPER - 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U140R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,552
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.09900₱80.99
25₱6.50280₱162.57
50₱5.58580₱279.29
100₱4.86520₱486.52
250₱4.13992₱1,034.98
500₱3.71950₱1,859.75
1,000₱3.38661₱3,386.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.74657₱13,732.85
10,000₱2.59727₱25,972.70
15,000₱2.52456₱37,868.40
25,000₱2.44572₱61,143.00
35,000₱2.40058₱84,020.30
50,000₱2.35789₱117,894.50
Manufacturers Standard Package