
ERJ-U1T0R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1T0R00UTR-ND - Tape & Reel (TR) 10-ERJ-U1T0R00UCT-ND - Cut Tape (CT) 10-ERJ-U1T0R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U1T0R00U |
Description | RES 0 OHM JUMPER - 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1T0R00U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱14.53000 | ₱145.30 |
| 25 | ₱11.98160 | ₱299.54 |
| 50 | ₱10.54040 | ₱527.02 |
| 100 | ₱9.39700 | ₱939.70 |
| 250 | ₱8.23696 | ₱2,059.24 |
| 500 | ₱7.56762 | ₱3,783.81 |
| 1,000 | ₱7.03583 | ₱7,035.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.03971 | ₱24,158.84 |
| 8,000 | ₱5.78223 | ₱46,257.84 |
| 12,000 | ₱5.65665 | ₱67,879.80 |
| 20,000 | ₱5.52052 | ₱110,410.40 |
| 28,000 | ₱5.44257 | ₱152,391.96 |
| 40,000 | ₱5.36883 | ₱214,753.20 |

