
ERJ-U1TF1602U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1TF1602UTR-ND - Tape & Reel (TR) 10-ERJ-U1TF1602UCT-ND - Cut Tape (CT) 10-ERJ-U1TF1602UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U1TF1602U |
Description | RES 16K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1TF1602U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱19.35400 | ₱193.54 |
| 25 | ₱16.19760 | ₱404.94 |
| 50 | ₱14.39920 | ₱719.96 |
| 100 | ₱12.97590 | ₱1,297.59 |
| 250 | ₱11.52888 | ₱2,882.22 |
| 500 | ₱10.69518 | ₱5,347.59 |
| 1,000 | ₱10.03239 | ₱10,032.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.74224 | ₱34,968.96 |
| 8,000 | ₱8.42067 | ₱67,365.36 |
| 12,000 | ₱8.26385 | ₱99,166.20 |
| 20,000 | ₱8.09377 | ₱161,875.40 |
| 28,000 | ₱7.99642 | ₱223,899.76 |
| 40,000 | ₱7.90428 | ₱316,171.20 |

