
ERJ-U3RD1201V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1201VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1201VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1201V |
Description | RES 1.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.78900 | ₱67.89 |
| 25 | ₱5.38320 | ₱134.58 |
| 50 | ₱4.59720 | ₱229.86 |
| 100 | ₱3.97200 | ₱397.20 |
| 250 | ₱3.34196 | ₱835.49 |
| 500 | ₱2.98108 | ₱1,490.54 |
| 1,000 | ₱2.69464 | ₱2,694.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.15297 | ₱10,764.85 |
| 10,000 | ₱2.02476 | ₱20,247.60 |
| 15,000 | ₱1.96229 | ₱29,434.35 |
| 25,000 | ₱1.89462 | ₱47,365.50 |
| 35,000 | ₱1.85587 | ₱64,955.45 |
| 50,000 | ₱1.81922 | ₱90,961.00 |

